This 4-channel ceramic capacitor network has a capacitance of 220pF and a working voltage of 100VDC with a tolerance of 10%. It is constructed with SL dielectric material and is housed in a single-in-line SIP package. The network is suitable for operation over a temperature range of -55°C to 125°C and is mounted through a hole with a PC pin termination style. The terminal pitch is 2.54mm and the network has 5 terminals.
TT C51221KSL1 technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C51221KSL1 to view detailed technical specifications.
No datasheet is available for this part.