This 4-channel ceramic capacitor network has a capacitance of 240pF and a working voltage of 25VDC. It operates within a temperature range of -55C to 125C and features a tolerance of -20% to 80%. The network is constructed with ceramic material and has a dielectric of SL. It is available in a single-in-line (SIP) package with a terminal pitch of 2.54mm and a mounting style of through-hole.
TT C52241ZSL2 technical specifications.
| Capacitance | 240pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C52241ZSL2 to view detailed technical specifications.
No datasheet is available for this part.