This 100VDC SL ceramic network capacitor features a capacitance of 47pF with a tolerance of -20% to 80%. It is constructed as a single-in-line package with 4 capacitors and 5 terminals, with a terminal pitch of 2.54mm. The capacitor is designed for through-hole mounting and has a size of 13.97 X 3.3 X 7.62mm. It operates within a temperature range of -55°C to 125°C.
TT C54470ZSL1 technical specifications.
| Capacitance | 47pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C54470ZSL1 to view detailed technical specifications.
No datasheet is available for this part.