This is a 3-element ceramic capacitor network with a capacitance of 130pF, rated for 25VDC and a tolerance of -20% to 80%. It has a dielectric material of SL and a size of 13.97 X 3.3 X 7.62. The network is constructed in a single-in-line configuration and has 5 terminals with a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is from -55 to 125 degrees Celsius.
TT C58131ZSL2 technical specifications.
| Capacitance | 130pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 13.97 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C58131ZSL2 to view detailed technical specifications.
No datasheet is available for this part.