This 5-10pF network capacitor features a 50VDC working voltage and 20% tolerance. Constructed from ceramic material with a dielectric of SL, it operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a single-in-line (SIP) format with 6 terminals, each spaced 2.54mm apart, and is designed for through-hole mounting via PC pin termination.
TT C62100MSL5 technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C62100MSL5 to view detailed technical specifications.
No datasheet is available for this part.