This is a 5-element ceramic capacitor network with a capacitance of 750pF and a working voltage of 50VDC. The network has a tolerance of 20% and is constructed from X7R dielectric material. The capacitors are mounted in a single-in-line (SIP) package with 6 terminals and a terminal pitch of 2.54mm. The network is rated for operation between -55°C and 125°C.
TT C62751MX7R5 technical specifications.
| Capacitance | 750pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C62751MX7R5 to view detailed technical specifications.
No datasheet is available for this part.