This 3-terminal ceramic network capacitor has a capacitance of 16pF and a working voltage of 100VDC. It features a 5% tolerance and is constructed from ceramic material with a Y5V dielectric. The capacitor is packaged in a single-in-line (SIP) format and is suitable for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
TT C63160JY5V1 technical specifications.
| Capacitance | 16pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C63160JY5V1 to view detailed technical specifications.
No datasheet is available for this part.