This 3-channel ceramic capacitor network is rated for 25VDC and has a capacitance of 22pF. It features a C0G dielectric and a ceramic material construction. The network is designed for through hole mounting and has a SIP package. It operates over a temperature range of -55°C to 125°C.
TT C63220ZCG2 technical specifications.
| Capacitance | 22pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C63220ZCG2 to view detailed technical specifications.
No datasheet is available for this part.