This 3-terminal SIP capacitor network features a capacitance of 620pF, a dielectric of C0G ceramic, and a voltage rating of 100VDC with 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed as a single-in-line network with 6 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting with PC pin termination style.
TT C63621MCG1 technical specifications.
| Capacitance | 620pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C63621MCG1 to view detailed technical specifications.
No datasheet is available for this part.