This 5-element ceramic network capacitor has a capacitance of 910pF and a working voltage of 50VDC with a tolerance of 10%. The dielectric material is SL ceramic and the construction is a single-in-line (SIP) package. The capacitor is rated for operation between -55°C and 125°C and is mounted through a hole with a PC pin termination style.
TT C64911KSL5 technical specifications.
| Capacitance | 910pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C64911KSL5 to view detailed technical specifications.
No datasheet is available for this part.