This 4-channel ceramic network capacitor features a capacitance of 0.0018uF, a working voltage of 100VDC, and a tolerance of 5%. It is constructed from ceramic material with an X7R dielectric and is available in a single-in-line (SIP) package with through-hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
TT C68182JX7R1 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C68182JX7R1 to view detailed technical specifications.
No datasheet is available for this part.