This 4-channel ceramic capacitor network features a capacitance of 0.0027uF, a voltage rating of 25VDC, and a tolerance of 5%. It is constructed with ceramic material and has a dielectric of SL. The network is packaged in a single-in-line (SIP) format with 6 terminals, a terminal pitch of 2.54mm, and a mounting style of through-hole. The operating temperature range is -55°C to 125°C.
TT C68272JSL2 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 16.51 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C68272JSL2 to view detailed technical specifications.
No datasheet is available for this part.