This 6-element ceramic X7R network capacitor has a capacitance of 0.033uF and a DC rated voltage of 100VDC. It operates over a temperature range of -55C to 125C and is mounted through a hole. The capacitor is constructed as a single-in-line package with a terminal pitch of 2.54mm and 7 terminals.
TT C71333ZX7R1 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C71333ZX7R1 to view detailed technical specifications.
No datasheet is available for this part.