This 6-channel ceramic capacitor network features a capacitance of 82pF and a working voltage of 25VDC with a tolerance of 10%. Constructed with SL dielectric material, it is housed in a single-in-line SIP package with a terminal pitch of 2.54mm and 7 terminals. The network operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting.
TT C71820KSL2 technical specifications.
| Capacitance | 82pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C71820KSL2 to view detailed technical specifications.
No datasheet is available for this part.