This is a 5-section ceramic network capacitor with a capacitance of 360pF per section, rated for 50VDC with a tolerance of 10%. It has a dielectric material of SL and is constructed in a single-in-line configuration. The capacitor is packaged in a SIP (Single-In-Line) package with 7 terminals and a terminal pitch of 2.54mm. It can be mounted through a hole and has a termination style of PC pin.
TT C78361KSL5 technical specifications.
| Capacitance | 360pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C78361KSL5 to view detailed technical specifications.
No datasheet is available for this part.