TT C81103KX7R5LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 21.59 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Capacitance | 0.01 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT C81103KX7R5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.