This 7-element ceramic capacitor network has a capacitance of 560pF and a DC rated voltage of 100VDC. It is constructed with Y5V dielectric material and a ceramic material. The network is available in a single-in-line (SIP) package with a terminal pitch of 2.54mm and 8 terminals. It is designed to operate over a temperature range of -30°C to 85°C and can be mounted through a hole. The network is suitable for use in a variety of applications where a high-voltage capacitor is required.
TT C82561ZY5V1 technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C82561ZY5V1 to view detailed technical specifications.
No datasheet is available for this part.