This 4-channel ceramic capacitor network has a capacitance of 110pF and can withstand a DC rated voltage of 50V with a 10% tolerance. It is constructed from C0G dielectric material and is made of ceramic. The network is available in a single-in-line package with 8 terminals and a 2.54mm terminal pitch. It can be mounted through a hole and has a PC pin termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
TT C83111KCG5 technical specifications.
| Capacitance | 110pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C83111KCG5 to view detailed technical specifications.
No datasheet is available for this part.