This is a 4-channel ceramic capacitor network with a capacitance of 0.0011uF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed with C0G dielectric material. The network is mounted through a hole and has a SIP package. It operates within a temperature range of -55 to 125 degrees Celsius.
TT C83112KCG5 technical specifications.
| Capacitance | 0.0011uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C83112KCG5 to view detailed technical specifications.
No datasheet is available for this part.