This is a 4-channel ceramic capacitor network with a capacitance of 220pF, rated for 25VDC with a tolerance of 10%. It features a dielectric material of SL and is constructed as a single-in-line package. The network is designed for through-hole mounting with PC pin termination style. It operates within a temperature range of -55°C to 125°C.
TT C83221KSL2 technical specifications.
| Capacitance | 220pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C83221KSL2 to view detailed technical specifications.
No datasheet is available for this part.