This 7-element ceramic network capacitor features a capacitance of 47pF and a working voltage of 25VDC. The SL dielectric material provides a tolerance of -20% to 80%. The capacitor is constructed in a single-in-line configuration with 8 terminals and a terminal pitch of 2.54mm. It is suitable for use in applications where a high degree of isolation is required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is mounted through a hole and features PC pin termination.
TT C84470ZSL2 technical specifications.
| Capacitance | 47pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C84470ZSL2 to view detailed technical specifications.
No datasheet is available for this part.