This 6-channel ceramic network capacitor is rated for 100VDC with 20% tolerance and 0.0016uF capacitance. It features a single-in-line construction with 8 terminals and a terminal pitch of 2.54mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The package type is SIP with dimensions of 21.59 X 3.3 X 7.62mm. The dielectric is SL and the material is ceramic.
TT C88162MSL1 technical specifications.
| Capacitance | 0.0016uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C88162MSL1 to view detailed technical specifications.
No datasheet is available for this part.