This 6-channel ceramic capacitor network features a capacitance of 56pF and a DC rated voltage of 100VDC. The network is constructed with single-in-line construction and has a terminal pitch of 2.54mm. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The capacitors are made of ceramic material with a SL dielectric and have a tolerance of -20% to 80%.
TT C88560ZSL1 technical specifications.
| Capacitance | 56pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C88560ZSL1 to view detailed technical specifications.
No datasheet is available for this part.