This is a 6-channel ceramic capacitor network with a capacitance of 75pF, rated for 100VDC and 5% tolerance. It has a dielectric of Y5V and is constructed from ceramic material. The network is available in a single-in-line (SIP) package with 8 terminals and a terminal pitch of 2.54mm. It can be mounted through a hole and has a termination style of PC pin. The operating temperature range is from -30°C to 85°C.
TT C88750JY5V1 technical specifications.
| Capacitance | 75pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C88750JY5V1 to view detailed technical specifications.
No datasheet is available for this part.