This 8-channel ceramic capacitor network features a capacitance of 33pF and a working voltage of 25VDC with a tolerance of 10%. It is constructed with a single-in-line design and has a mounting style of through hole. The network is rated for operation between -55°C and 125°C. The capacitors are housed in a SIP package with a terminal pitch of 2.54mm and 9 terminals.
TT C94330KSL2 technical specifications.
| Capacitance | 33pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C94330KSL2 to view detailed technical specifications.
No datasheet is available for this part.