This 8-channel ceramic network capacitor has a capacitance of 33pF and operates at a maximum voltage of 50VDC with a 10% tolerance. It is constructed with a single-in-line configuration and features a SIP package with a 2.54mm terminal pitch. The capacitor is rated for operation between -55°C and 125°C and is mounted through a hole with a PC pin termination. It is suitable for use in a variety of applications where a high degree of isolation is required.
TT C94330KSL5 technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C94330KSL5 to view detailed technical specifications.
No datasheet is available for this part.