This 8-channel ceramic network capacitor has a capacitance of 0.039uF and a DC rated voltage of 50VDC. It operates over a temperature range of -55 to 125°C and is mounted through a hole. The capacitor is constructed as a single-in-line with a terminal pitch of 2.54mm and 9 terminals. It is a SIP package with a size of 24.13 x 3.3 x 7.62mm.
TT C94393ZX7R5 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C94393ZX7R5 to view detailed technical specifications.
No datasheet is available for this part.