This 8-element ceramic network capacitor features a capacitance of 820pF and a DC rated voltage of 25VDC. It has a tolerance of -20% to 80% and is constructed with ceramic material. The capacitor is mounted through a hole and has a terminal pitch of 2.54mm. It operates within a temperature range of -30°C to 85°C.
TT C94821ZY5V2 technical specifications.
| Capacitance | 820pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C94821ZY5V2 to view detailed technical specifications.
No datasheet is available for this part.