This 8-channel ceramic capacitor network features a capacitance of 820pF and a working voltage of 50VDC. The network has a tolerance of -20% to 80% and is constructed in a single-in-line configuration. It is available in a SIP package with a terminal pitch of 2.54mm and is designed for through-hole mounting. The operating temperature range is from -30°C to 85°C.
TT C94821ZY5V5 technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C94821ZY5V5 to view detailed technical specifications.
No datasheet is available for this part.