This 7-channel ceramic capacitor network features a capacitance of 10pF and a dielectric of C0G. It operates within a temperature range of -55 to 125 degrees Celsius and is constructed with ceramic material. The network is available in a single-in-line package with a terminal pitch of 2.54mm and a mounting style of through hole. It has 9 terminals and a size of 24.13 x 3.3 x 7.62mm.
TT C98100JCG1 technical specifications.
| Capacitance | 10pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C98100JCG1 to view detailed technical specifications.
No datasheet is available for this part.