This 7-element ceramic capacitor network features a capacitance of 0.0033uF and a working voltage of 50VDC. Constructed with X7R dielectric material, it exhibits a tolerance of -20% to 80%. The network is housed in a SIP package with a terminal pitch of 2.54mm and is designed for through-hole mounting. Operating temperature range is from -55 to 125°C.
TT C98332ZX7R5 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C98332ZX7R5 to view detailed technical specifications.
No datasheet is available for this part.