This 7-element ceramic network capacitor has a capacitance of 910pF and operates at a voltage of 25VDC with a tolerance of 10%. It is constructed as a single-in-line package with a size of 24.13mm x 3.3mm x 7.62mm and is mounted through a hole. The operating temperature range is from -30 degrees Celsius to 85 degrees Celsius.
TT C98911KY5V2 technical specifications.
| Capacitance | 910pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C98911KY5V2 to view detailed technical specifications.
No datasheet is available for this part.