This 8.2K metal film resistor features a 0.02% tolerance and a maximum voltage rating of 500V. It is designed for through hole mounting and has a lead diameter of 0.8mm and a lead length of 30mm. The resistor has a product length of 15.5mm and a product diameter of 5.5mm, with a weight of 1.15g. It operates over a temperature range of -55°C to 155°C and is constructed with a metal film technology.
TT CAR7C-8K2PI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 15.5 |
| Product Diameter (mm) | 5.5 |
| Product Weight (g) | 1.15 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 30 |
| Resistance Value | 8.2KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 500V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR7C-8K2PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.