The CAR7D-8K2PI is a 2-terminal fixed resistor from TT, featuring a metal film technology with a resistance value of 8.2K and a tolerance of 0.02%. It has a maximum voltage rating of 500V and operates within a temperature range of -55 to 155°C. The resistor is available in a through-hole package with a lead diameter of 0.8mm and a lead length of 30mm. It is designed for use in applications where a reliable and stable resistance value is required.
TT CAR7D-8K2PI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 15.5 |
| Product Diameter (mm) | 5.5 |
| Product Weight (g) | 1.15 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 30 |
| Resistance Value | 8.2KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 500V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR7D-8K2PI to view detailed technical specifications.
No datasheet is available for this part.