TT CC1-10KKB24 technical specifications.
| Body Diameter | 6mm |
| Body Length | 15mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 28mm |
| Length | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | CC1 |
| RoHS | Compliant |
Download the complete datasheet for TT CC1-10KKB24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.