TT CHP-1/8-100-1500-J technical specifications.
| Package/Case | Metal |
| Diameter | 1.45mm |
| Length | 3.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| Resistor Type | Metal Film |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP-1/8-100-1500-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.