TT CHP1-100-1R50-F technical specifications.
| Package/Case | Metal |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| Resistor Type | Metal Film |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP1-100-1R50-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.