TT CHP1-100-51R0-J technical specifications.
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 51R |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for TT CHP1-100-51R0-J to view detailed technical specifications.
No datasheet is available for this part.