TT CHP1/8-10025R5F13 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0203(1206) |
| Package Type | Melf |
| Package/Case | 0203(1206) |
| Product Length (mm) | 3.25 |
| Product Diameter (mm) | 1.45 |
| Number of Terminals | 2 |
| Resistance Value | 25.5Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Glaze |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8533210040 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CHP1/8-10025R5F13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.