TT CHP15010R0FLF technical specifications.
| Package/Case | MELF |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP15010R0FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.