TT CMF1/48871FLFTR technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 8.87kR |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT CMF1/48871FLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.