The CR0805F-330KBI resistor is a thick film device with a resistance of 330kR and a tolerance of 0.1%. It is packaged in an 0805 case and has a length of 2mm and a depth of 1.25mm. The resistor is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available on tape and reel for easy mounting.
TT CR0805F-330KBI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT CR0805F-330KBI to view detailed technical specifications.
No datasheet is available for this part.