TT D1007UK technical specifications.
| Continuous Drain Current (ID) | 5A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.82mm |
| Input Capacitance | 60pF |
| Length | 24.76mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 100W |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for TT D1007UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.