TT D1014UK technical specifications.
| Continuous Drain Current (ID) | 10A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 120pF |
| Length | 18.92mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 87.5W |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT D1014UK to view detailed technical specifications.
No datasheet is available for this part.