The TT D2001UK is a RF transistor with a continuous drain current of 1A and a gate to source voltage of 20V. It features a ceramic package with a 3-pin design and measures 5.08mm in height, 18.92mm in length, and 6.35mm in width. The transistor is rated for a maximum operating temperature of 200°C and a maximum power dissipation of 17.5W. It is RoHS compliant and suitable for screw mounting.
TT D2001UK technical specifications.
| Continuous Drain Current (ID) | 1A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.08mm |
| Input Capacitance | 12pF |
| Length | 18.92mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 17.5W |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT D2001UK to view detailed technical specifications.
No datasheet is available for this part.