The D5001UK RF transistor features a continuous drain current of 3A and a gate to source voltage of 20V. It has a maximum operating temperature of 200°C and a maximum power dissipation of 50W. The transistor is mounted on a panel and is RoHS compliant. Its dimensions are 6.35mm in width, 24.76mm in length, and 6.6mm in height.
TT D5001UK technical specifications.
| Continuous Drain Current (ID) | 3A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.6mm |
| Input Capacitance | 60pF |
| Length | 24.76mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 50W |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT D5001UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.