TT DIP-1999-02-4702-B technical specifications.
| Circuit Type | Isolated |
| Height | 2.03mm |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 26 |
| Power Per Element | 200mW |
| Resistance | 47kR |
| Series | 1900 |
| Termination | DIP |
| Tolerance | 0.1% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT DIP-1999-02-4702-B to view detailed technical specifications.
No datasheet is available for this part.