This 27 ohm, 10% tolerance metal film resistor features an axial termination style and is designed for through hole mounting. With a product length of 10mm and a diameter of 4mm, it weighs 0.55 grams. The resistor has a lead diameter of 0.8mm and a lead length of 27mm, with 2 terminals. It operates within a temperature range of -55°C to 155°C and is housed in a conformal coated case style.
TT EMC2-27RKI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 4 |
| Product Weight (g) | 0.55 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 27 |
| Resistance Value | 27Ohm |
| Tolerance | 10% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT EMC2-27RKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.