TT EMC2-68RKI technical specifications.
| Package/Case | Axial |
| Lead Length | 27mm |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Resistance Tolerance | 10% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | EMC |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TT EMC2-68RKI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.