TT EN11-VNB1AQ15 technical specifications.
| Actuator Type | Shaft |
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 20 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EN11 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TT EN11-VNB1AQ15 to view detailed technical specifications.
No datasheet is available for this part.